3044115 | ||
---|---|---|
DigiKey Part Number | 277-3236-ND | |
Manufacturer | ||
Manufacturer Product Number | 3044115 | |
Description | CONN TERM BLK FEED THRU 10-26AWG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.97000 | ¥9.97 |
10 | ¥9.67900 | ¥96.79 |
50 | ¥9.04340 | ¥452.17 |
100 | ¥8.32010 | ¥832.01 |
250 | ¥7.68692 | ¥1,921.73 |
500 | ¥7.32516 | ¥3,662.58 |
1,000 | ¥6.99454 | ¥6,994.54 |