3044128 | ||
---|---|---|
DigiKey Part Number | 277-2032-ND | |
Manufacturer | ||
Manufacturer Product Number | 3044128 | |
Description | CONN TERM BLK GROUND 10-26AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.39000 | ¥37.39 |
10 | ¥36.35800 | ¥363.58 |
50 | ¥33.97940 | ¥1,698.97 |
100 | ¥31.26110 | ¥3,126.11 |
250 | ¥28.88248 | ¥7,220.62 |
500 | ¥27.52332 | ¥13,761.66 |
1,000 | ¥25.95638 | ¥25,956.38 |