DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : ¥56.40000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
210 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
406 In Stock | 1 : ¥179.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Press-Fit | - | Gold | - | |||
597 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | Plug, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 2,550 : ¥46.09919 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole | Wire Wrap | - | Gold or Gold-Palladium | - |