Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥116.17000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 40µs | Current - Buffered | No | SPI, DSP | External, Internal | 10.8V ~ 40V | 2.7V ~ 5.5V | -, ±1 (Max) | R-2R | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | ||
155 In Stock 1,097 Marketplace | 1 : ¥165.18000 Tube | Bulk Tube | Active | Not Verified | 14 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 5V | 3V ~ 5.5V | ±2.5, ±2 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount |