Similar




AD5420AREZ | |
|---|---|
DigiKey Part Number | 505-AD5420AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5420AREZ |
Description | IC DAC 16BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5420AREZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 10.8V ~ 40V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 40µs | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Type Current - Buffered | Supplier Device Package 24-TSSOP-EP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5755-1ACPZ-REEL7 | Analog Devices Inc. | 382 | 505-AD5755-1ACPZ-REEL7CT-ND | ¥377.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.94000 | ¥127.94 |
| 10 | ¥101.18300 | ¥1,011.83 |
| 62 | ¥89.36000 | ¥5,540.32 |
| 124 | ¥86.23476 | ¥10,693.11 |
| 310 | ¥82.93471 | ¥25,709.76 |
| 558 | ¥81.22396 | ¥45,322.97 |




