DAC8830ICDR | |
---|---|
DigiKey Part Number | 296-DAC8830ICDRTR-ND - Tape & Reel (TR) 296-DAC8830ICDRCT-ND - Cut Tape (CT) 296-DAC8830ICDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8830ICDR |
Description | IC DAC 16BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830ICDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥104.03600 | ¥1,040.36 |
25 | ¥99.72680 | ¥2,493.17 |
100 | ¥87.86700 | ¥8,786.70 |
250 | ¥83.55452 | ¥20,888.63 |
500 | ¥78.16392 | ¥39,081.96 |
1,000 | ¥71.69512 | ¥71,695.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥68.99983 | ¥172,499.58 |