Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,820 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥6.73215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 1 | 6µs (Typ) | Voltage - Buffered | No | I2C | External, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.05 | R-2R | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
2,222 In Stock | 1 : ¥65.35000 Tube | - | Tube | Active | Not Verified | 12 | 2 | 7.8µs (Typ) | Voltage - Buffered | No | PWM | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1, ±1 (Max) | - | 0°C ~ 70°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount | ||
3,995 In Stock | 1 : ¥99.91000 Cut Tape (CT) 3,300 : ¥75.77732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 8 | 7.8µs (Typ) | Voltage - Buffered, Voltage - Unbuffered | No | I2C | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1.5LSB, ±0.2 | - | -40°C ~ 125°C | 20-VQFN Exposed Pad | 20-VQFN (5x5) | Surface Mount |