Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,536 In Stock | 1 : ¥15.52000 Cut Tape (CT) 3,300 : ¥12.62187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 800ppm/°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | -40°C ~ 85°C | 73 | ||
12,213 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | I2C | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | Mute, Selectable Address | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
21,795 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 45ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
19,103 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | I2C | Volatile | 2.7V ~ 5.5V | Selectable Address | ±30% | 45ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
4,793 In Stock | 1 : ¥50.73000 Cut Tape (CT) 1,000 : ¥28.76720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | SPI | Volatile | ±15V, 30V | Cascade Pin | ±30% | 35ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 50 | ||
1,325 In Stock | 1 : ¥50.73000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 10k | SPI | Volatile | 4.5V ~ 33V, ±4.5V ~ 16.5V | Cascade Pin | ±30% | 35ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 50 | ||
320 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 10k | SPI | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | - | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
900 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥12.39612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 50k | SPI | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | - | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 | ||
366 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | I2C | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | Mute, Selectable Address | ±20% | 100ppm/°C | Surface Mount | 20-VQFN (5x5) | 20-VQFN Exposed Pad | -40°C ~ 125°C | 145 | ||
6,838 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥7.79888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 2 | 257 | 10k | SPI | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 75 | ||
0 In Stock Check Lead Time | 1 : ¥14.94000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 128 | 5k | SPI | Volatile | 1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V | - | ±20% | 100ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 145 |