Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,725 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 45ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
3,686 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,300 : ¥4.35126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 64 | 10k | Up/Down (U/D, CS) | Volatile | 1.8V ~ 5.5V | - | ±20% | 150ppm/°C | Surface Mount | 8-DFN (2x3) | 8-VFDFN Exposed Pad | -40°C ~ 125°C | 70 | ||
3,811 In Stock 1,632 Factory | 1 : ¥27.67000 Tube | - | Tube | Active | Not Verified | Logarithmic | Potentiometer | 2 | 64 | 45k | I2C | Non-Volatile | 2.7V ~ 5.5V | Mute, Selectable Address, Zero-Cross Sense | ±20% | 750ppm/°C | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 85°C | 160 |