AD7376ARWZ10 | |
---|---|
DigiKey Part Number | 505-AD7376ARWZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD7376ARWZ10 |
Description | IC DGTL POT 10KOHM 128TAP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7376ARWZ10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 128 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 33V, ±4.5V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | -300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 260 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.95000 | ¥96.95 |
10 | ¥89.13700 | ¥891.37 |
47 | ¥85.43830 | ¥4,015.60 |
141 | ¥75.27858 | ¥10,614.28 |
282 | ¥71.58404 | ¥20,186.70 |
517 | ¥66.96588 | ¥34,621.36 |
1,034 | ¥61.42386 | ¥63,512.27 |