Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,746 In Stock | 1 : ¥52.87000 Cut Tape (CT) 1,000 : ¥30.00036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
676 In Stock | 1 : ¥52.87000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
1,226 In Stock | 1 : ¥66.91000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
835 In Stock | 1 : ¥66.91000 Cut Tape (CT) 1,000 : ¥37.94818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
4,834 In Stock | 1 : ¥77.75000 Cut Tape (CT) 1,000 : ¥44.10501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
176 In Stock | 1 : ¥77.75000 Tube | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
176 In Stock | 1 : ¥75.94000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 3V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
194 In Stock | 1 : ¥99.75000 Tube | - | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,000 In Stock | 1 : ¥75.94000 Cut Tape (CT) 1,000 : ¥43.09758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock 1,190 Marketplace | Active | Tape & Reel (TR) Bulk | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥99.75000 Cut Tape (CT) 1,000 : ¥63.19231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tube | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 90Mbps | 32ns, 32ns | 2ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 50ns, 50ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | - | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 1Mbps | 100ns, 100ns | 40ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Magnetic Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 2500Vrms | 25kV/µs | 10Mbps | 32ns, 32ns | 3ns | 2.5ns, 2.5ns | 2.7V ~ 5.5V | Automotive | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |