Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,113 In Stock | 1 : ¥52.79000 Cut Tape (CT) 2,000 : ¥28.84427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | No | 8 | 8/0 | Unidirectional | 500VAC | 25kV/µs | - | - | - | - | 2.85V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
6,577 In Stock | 1 : ¥55.58000 Cut Tape (CT) 2,000 : ¥30.34577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | No | 8 | 8/0 | Unidirectional | 500VAC | 25kV/µs | - | - | - | - | 2.85V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
2,736 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,500 : ¥13.73271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 3/1 | Bidirectional | 5700Vrms | - | 40Mbps | 26ns, 26ns | 15ns | - | - | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,500 In Stock | 1 : ¥31.79000 Cut Tape (CT) 1,500 : ¥14.21921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 2/2 | Bidirectional | 5700Vrms | - | 40Mbps | 26ns, 26ns | 15ns | - | - | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,500 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,500 : ¥13.73271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 4/0 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 26ns, 26ns (Typ) | 15ns | - | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,495 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,500 : ¥13.73271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 2/2 | Bidirectional | 5700Vrms | - | 40Mbps | 26ns, 26ns | 15ns | - | - | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,490 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,500 : ¥13.73271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 3/1 | Bidirectional | 5700Vrms | - | 40Mbps | 26ns, 26ns | 15ns | - | - | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,474 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,500 : ¥13.73271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 3/1 | Bidirectional | 5700Vrms | - | 40Mbps | 26ns, 26ns | 15ns | - | - | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,465 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,500 : ¥13.73271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 3/1 | Bidirectional | 5700Vrms | - | 40Mbps | 26ns, 26ns | 15ns | - | - | - | - | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,500 In Stock | 1 : ¥34.94000 Cut Tape (CT) 1,500 : ¥15.64191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | Yes | 4 | 2/2 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 33ns, 33ns | 3ns | 4ns, 4ns (Max) | 2.7V ~ 6.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,488 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,500 : ¥15.10673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | Yes | 4 | 3/1 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 33ns, 33ns | 3ns | 4ns, 4ns (Max) | 2.7V ~ 6.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,485 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,500 : ¥15.10673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | Yes | 4 | 3/1 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 33ns, 33ns | 3ns | 4ns, 4ns (Max) | 2.7V ~ 6.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,478 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,500 : ¥15.10673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | Yes | 4 | 3/1 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 33ns, 33ns | 3ns | 4ns, 4ns (Max) | 2.7V ~ 6.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,463 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,500 : ¥15.10673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | Yes | 4 | 2/2 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 33ns, 33ns | 3ns | 4ns, 4ns (Max) | 2.7V ~ 6.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
1,440 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,500 : ¥15.10673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | SPI | Yes | 4 | 3/1 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 33ns, 33ns | 3ns | 4ns, 4ns (Max) | 2.7V ~ 6.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | |||
0 In Stock Check Lead Time | 1 : ¥31.79000 Cut Tape (CT) 1,500 : ¥14.21921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | SPI | No | 4 | 4/0 | Unidirectional | 5700Vrms | 100kV/µs | 40Mbps | 26ns, 26ns (Typ) | 15ns | - | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 |