ISO1640BDR | |
---|---|
DigiKey Part Number | 296-ISO1640BDRTR-ND - Tape & Reel (TR) 296-ISO1640BDRCT-ND - Cut Tape (CT) 296-ISO1640BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1640BDR |
Description | ROBUST-EMC BIDIRECTIONAL I2C DIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1640BDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 96ns, 96ns | |
Pulse Width Distortion (Max) | 45ns | |
Rise / Fall Time (Typ) | 24ns, 16ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.98100 | ¥239.81 |
25 | ¥22.66920 | ¥566.73 |
100 | ¥19.64620 | ¥1,964.62 |
250 | ¥18.63872 | ¥4,659.68 |
500 | ¥16.72450 | ¥8,362.25 |
1,000 | ¥14.10498 | ¥14,104.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.39975 | ¥40,199.25 |
6,000 | ¥12.89599 | ¥77,375.94 |