Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,202 In Stock | 1 : ¥57.47000 Cut Tape (CT) 1,000 : ¥32.57288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 1000Vrms | 15kV/µs | 25Mbps | 50ns, 50ns | 5ns | 2ns, 2ns | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | |||
4,193 In Stock | 1 : ¥74.79000 Tube | Tube | Active | Magnetic Coupling | RS232 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | 135ns, 190ns | - | 2.3ns, 2.3ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
2,397 In Stock | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
362 In Stock | 1 : ¥187.83000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-BLGA | 32-LGA (15x11.25) | |||
1,596 In Stock | 1 : ¥189.47000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 25kV/µs | 460Kbps | - | - | 2.5ns, 2.5ns | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 44-LBGA, CSPBGA | 44-CSPBGA (12x12) | |||
459 In Stock | 1 : ¥225.51000 Tray | Tray | Active | Magnetic Coupling | RS422, RS485 | Yes | 2 | 1/1 | Unidirectional | 2500Vrms | 30kV/µs | 20Mbps | - | - | - | 3V ~ 3.6V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) | |||
50 In Stock | 1 : ¥225.51000 Tray | Tray | Active | Magnetic Coupling | RS232 | Yes | 4 | 2/2 | Unidirectional | 2500Vrms | 30kV/µs | 10Mbps | 100ns, 100ns | - | 60ns, 60ns | 4.5V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 32-BBGA Module | 32-BGA (15x11.25) |