DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥2,416.09000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -3000V | - | - | - | 333µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
10 In Stock | 1 : ¥2,608.93000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 4000V | - | - | - | 250µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
4 In Stock | 1 : ¥2,801.69000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 0 ~ 5000V | - | - | - | 200µA | 1 W | ITE (Commercial) | Adjustable Output | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
1 In Stock | 1 : ¥2,416.09000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | 3000V | - | - | - | 333µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,416.09000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 3000V | - | - | - | 333µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,416.09000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -3000V | - | - | - | 333µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
1 In Stock | 1 : ¥2,608.93000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 4000V | - | - | - | 250µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,608.93000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -4000V | - | - | - | 250µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,608.93000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 10.8V | 13.2V | -4000V | - | - | - | 250µA | 1 W | ITE (Commercial) | - | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,801.69000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | 0 ~ -5000V | - | - | - | 200µA | 1 W | ITE (Commercial) | Adjustable Output | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,801.69000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 0 ~ -5000V | - | - | - | 200µA | 1 W | ITE (Commercial) | Adjustable Output | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,801.69000 Box | Box | Active | High Voltage - Non-Isolated Module | 1 | 11.5V | 12.5V | 0 ~ 5000V | - | - | - | 200µA | 1 W | ITE (Commercial) | Adjustable Output | -40°C ~ 60°C | 60% | Through Hole | 5-DIP Module | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | - | - | - | - |