SK0530N | ||
---|---|---|
DigiKey Part Number | 2244-SK0530N-ND | |
Manufacturer | ||
Manufacturer Product Number | SK0530N | |
Description | DC DC CONVERTER -3000V 1W | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -3000V 333µA 4.5V - 5.5V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333µA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.75" L x 1.10" W x 0.50" H (44.5mm x 27.9mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,416.09000 | ¥2,416.09 |
10 | ¥2,338.18600 | ¥23,381.86 |