DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
523 In Stock 510 Factory | 1 : ¥145.14000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 1.2A | 6 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C | - | Through Hole | 7-DIP Module | 0.90" L x 0.83" W x 0.34" H (22.9mm x 21.1mm x 8.5mm) | Enable, Active Low | - | - | |||
1,342 In Stock | 1 : ¥240.37000 Tray | Tray | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, OCP | -40°C ~ 85°C | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | Enable, Active Low | IEC, UL, CSA, EN, CE, UKCA | 62368-1 |