DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,644 In Stock | 1 : ¥26.52000 Cut Tape (CT) 3,000 : ¥13.32136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | - | - | - | |||
22,146 In Stock | 1 : ¥29.64000 Cut Tape (CT) 3,000 : ¥14.88727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (TJ) | 95% | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - | - | |||
3,452 In Stock | 1 : ¥44.58000 Cut Tape (CT) 2,500 : ¥22.38607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.75V | 7V | 1V | - | - | - | 6A | 6 W | - | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 24-PowerLFQFN Module | 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) | 24-QFN (4x6) | - | - | - |