DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,931 In Stock | 1 : ¥35.14000 Cut Tape (CT) 3,000 : ¥17.11353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 5V | - | - | - | 3A | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | 8-uSIP (3x2.8) | - | |||
2,198 In Stock | 1 : ¥87.84000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥145.55000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - |