DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥135.05000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 90°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | |||
29 In Stock | 1 : ¥45.81000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - |