VX7805-500 | ||
---|---|---|
DigiKey Part Number | 102-4244-ND | |
Manufacturer | ||
Manufacturer Product Number | VX7805-500 | |
Description | DC DC CONVERTER 5V 2.5W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VX7805-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
5 | ¥22.74000 | ¥113.70 |
10 | ¥22.41200 | ¥224.12 |
43 | ¥21.09419 | ¥907.05 |
86 | ¥20.43453 | ¥1,757.37 |
258 | ¥19.77500 | ¥5,101.95 |
516 | ¥18.45671 | ¥9,523.66 |