PQQ6W-Q24-S5-S | ||
---|---|---|
DigiKey Part Number | 102-PQQ6W-Q24-S5-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PQQ6W-Q24-S5-S | |
Description | DC-DC ISOLATED, 6 W, 9~36 VDC IN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQQ6W-Q24-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
5 | ¥76.57600 | ¥382.88 |
22 | ¥75.99227 | ¥1,671.83 |
44 | ¥72.48295 | ¥3,189.25 |
110 | ¥65.46955 | ¥7,201.65 |
264 | ¥64.30004 | ¥16,975.21 |
506 | ¥63.13101 | ¥31,944.29 |