DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,687 In Stock 966 Factory | 1 : ¥32.18000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 3.3V | - | - | - | 1A | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | |||
478 In Stock | 1 : ¥77.17000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE |