DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥203.35000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3V | 40V | 0.8 ~ 8V | 0.8 ~ 8V | - | - | 3.5A, 3.5A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 88-BBGA Module | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm) | 88-BGA (11.25x9) | - | - | |||
695 In Stock | 1 : ¥301.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 60V | 0.97 ~ 15V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 80-BBGA Module | 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) | 80-BGA (11.25x9) | - | - |