PDQ30-Q24-S12-D | |
---|---|
DigiKey Part Number | 102-3892-ND |
Manufacturer | |
Manufacturer Product Number | PDQ30-Q24-S12-D |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ30-Q24-S12-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.60000 | ¥335.60 |
5 | ¥333.02000 | ¥1,665.10 |
12 | ¥330.39167 | ¥3,964.70 |
36 | ¥319.90472 | ¥11,516.57 |
60 | ¥304.17133 | ¥18,250.28 |
108 | ¥283.19435 | ¥30,584.99 |
252 | ¥278.99857 | ¥70,307.64 |