DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,731 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥10.57848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 1.8V | - | - | - | 1A | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | - | - | - | |||
1,933 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥10.57848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 4V | - | - | - | 1A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | Enable, Active High | - | - |