DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,064 In Stock 966 Factory | 1 : ¥15.35000 Tube | Tube | Active | Isolated Module | 1 | - | 5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79 ~ 84% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
439 In Stock | 1 : ¥24.79000 Cut Tape (CT) 500 : ¥19.85098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
76 In Stock | 1 : ¥62.48000 Cut Tape (CT) 150 : ¥56.56660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 100°C | 78.5% | Surface Mount | 6-SMD Module, 6 Leads | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | - | - | - | - |