DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
885 In Stock | 1 : ¥74.96000 Cut Tape (CT) 500 : ¥48.83972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 17V | 0.6 ~ 10V | - | - | - | 4A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 94% | Surface Mount | 24-SMD Module | 0.30" L x 0.30" W x 0.21" H (7.5mm x 7.5mm x 5.4mm) | 24-QFM (7.5x7.5) | |||
955 In Stock | 1 : ¥193.26000 Cut Tape (CT) 350 : ¥145.18203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 2V | - | - | - | 35A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 105°C | 91% | Surface Mount | 59-SMD Module | 0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm) | 59-QFM (15x16) | |||
5,579 In Stock | 1 : ¥399.25000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) |