3.3 ~ 15V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,296 In Stock 7,488 Factory | 1 : ¥296.36000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
907 In Stock 396 Factory | 1 : ¥296.36000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active High | CE | - | |||
827 In Stock | 1 : ¥296.36000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
288 In Stock | 1 : ¥315.40000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | - | - | - | |||
1,014 In Stock | 1 : ¥341.59000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥445.11000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 8A | - | ITE (Commercial) | OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-BGA (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥449.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 8A | - | ITE (Commercial) | OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-BGA (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥602.32000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 8A | - | ITE (Commercial) | OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-BGA (15x15) | - | - | - | |||
54 In Stock | 1 : ¥631.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | 5A | - | ITE (Commercial) | - | -55°C ~ 125°C | - | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | - | - | - | |||
489 In Stock 180 Factory | 1 : ¥296.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
100 In Stock | 1 : ¥767.00000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3 ~ 15V | - | - | - | - | - | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 133-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 133-BGA (15x15) | - | - | - | |||
70 In Stock 150 Factory | 1 : ¥428.12000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 300 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 110°C | 97% | Through Hole | Sixteenth Brick | 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
90 In Stock | 1 : ¥470.97000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 300 W | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 110°C | 97% | Through Hole | Sixteenth Brick | 1.40" L x 1.40" W x 0.51" H (35.6mm x 35.6mm x 13.0mm) | Sixteenth Brick | Enable, Active Low | CE | - | |||
94 In Stock | 1 : ¥296.36000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | Sixteenth Brick | Enable, Active High | CE | - | |||
18 In Stock | 1 : ¥325.99000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | 20-SIP Module, 18 Leads | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | SIP | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥325.99000 Box | Box | Active | Non-Isolated PoL Module | 1 | 9V | 53V | 3.3 ~ 15V | - | - | - | 20A | 250 W | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 125°C | 97% | Through Hole | 20-SIP Module, 18 Leads | 1.30" L x 0.45" W x 0.98" H (33.0mm x 11.4mm x 24.8mm) | SIP | Enable, Active Low | CE | - |