0.6 ~ 5.3V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
876 In Stock | 1 : ¥481.43000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 18A, 18A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | 144-LGA (16x16) | - | - | |||
109 In Stock | 1 : ¥488.49000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | - | - | |||
321 In Stock | 1 : ¥507.21000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
379 In Stock | 1 : ¥537.17000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 144-LGA (15x15) | - | - | |||
14 In Stock | 1 : ¥552.85000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
1,176 In Stock | 1 : ¥566.89000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 15V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 18A, 18A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | 144-LGA (16x16) | - | - | |||
352 In Stock | 1 : ¥582.41000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 15V | 0.6 ~ 5.3V | - | - | - | 36A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | |||
100 In Stock | 1 : ¥637.99000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 15V | 0.6 ~ 5.3V | - | - | - | 36A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) | - | - | |||
119 In Stock | 1 : ¥721.16000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
92 In Stock | 1 : ¥979.52000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP | -55°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
128 In Stock | 1 : ¥1,156.44000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | OCP, OVP | -55°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | 144-BGA (15x15) | - | - | |||
119 In Stock | 1 : ¥288.08000 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 144-BLGA Module | 0.59" L x 0.59" W x 0.18" H (15.0mm x 15.0mm x 4.5mm) | 144-LGA (15x15) | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.6 ~ 5.3V | 0.6 ~ 5.3V | - | - | 13A, 13A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.59" L x 0.59" W x 0.21" H (15.0mm x 15.0mm x 5.2mm) | 144-BGA (15x15) | - | - |