0.5 ~ 54.5V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock | 1 : ¥199.17000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | |||
332 In Stock | 1 : ¥218.96000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) | |||
169 In Stock | 1 : ¥316.82000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 58V | 0.5 ~ 54.5V | - | - | - | 4A | - | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 77-BBGA | 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) | 77-BGA (15x9) |