DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493 In Stock | 1 : ¥240.01000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 4800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
523 In Stock | 1 : ¥289.62000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart | 47.5dB(A) | 3.96 W | 4800 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
306 In Stock | 1 : ¥171.70000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 32.00mm | 59.4 CFM (1.66m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 45.2dB(A) | 3.72 W | 4800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.24 lb (108.86 g) | |||
352 In Stock | 1 : ¥252.73000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.72 W | 4500 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
899 In Stock | 1 : ¥281.44000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 21.3 CFM (0.596m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 34.5dB(A) | 1.56 W | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
1,257 In Stock | 1 : ¥289.62000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart | 47.0dB(A) | 4.72 W | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
146 In Stock | 1 : ¥436.66000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 4800 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
187 In Stock | 1 : ¥201.25000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart | 47.5dB(A) | 3.96 W | 4800 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
212 In Stock | 1 : ¥402.18000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 32.00mm | 59.4 CFM (1.66m³/min) | 0.360 in H2O (89.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 45.2dB(A) | 3.72 W | 4800 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.24 lb (108.86 g) | |||
270 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 26.9 CFM (0.753m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Auto Restart | 38.0dB(A) | 2.76 W | 6450 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
270 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 48.4 CFM (1.35m³/min) | 1.210 in H2O (301.4 Pa) | Ball | Tubeaxial | Auto Restart | 53.2dB(A) | 9.72 W | 11500 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
270 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 26.9 CFM (0.753m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Auto Restart | 38.0dB(A) | 2.76 W | 6450 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
270 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 36.5 CFM (1.02m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Auto Restart | 47.2dB(A) | 5 W | 9000 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
263 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 48.4 CFM (1.35m³/min) | 1.210 in H2O (301.4 Pa) | Ball | Tubeaxial | Auto Restart | 53.2dB(A) | 9.72 W | 11500 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
263 In Stock | 1 : ¥277.59000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 54.8 CFM (1.53m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Auto Restart | 55.4dB(A) | 13.08 W | 12900 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
262 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 54.8 CFM (1.53m³/min) | 1.440 in H2O (358.7 Pa) | Ball | Tubeaxial | Auto Restart | 55.4dB(A) | 13.08 W | 12900 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
228 In Stock | 1 : ¥277.62000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 36.5 CFM (1.02m³/min) | 0.790 in H2O (196.8 Pa) | Ball | Tubeaxial | Auto Restart | 47.2dB(A) | 5 W | 9000 RPM | 2 Wire Leads | - | - | CCC, CE, cURus, TUV | - | |||
30 In Stock | 1 : ¥423.46000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.0dB(A) | 4.72 W | 4500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.249 lb (112.94 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥79.23090 Bulk | Bulk | Active | 12VDC | Round - 84.9mm Dia | 15.40mm | 9.8 CFM (0.274m³/min) | 0.050 in H2O (12.4 Pa) | Ball | Tubeaxial | Auto Restart | 17.1dB(A) | 300 mW | 2200 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,000 : ¥79.23090 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 14.5 CFM (0.406m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | Auto Restart | 24.9dB(A) | 840 mW | 3200 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,000 : ¥79.23090 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 18.2 CFM (0.510m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 29.8dB(A) | 960 mW | 3900 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,000 : ¥79.23090 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 21.3 CFM (0.596m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart | 34.5dB(A) | 1.5 W | 4500 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,000 : ¥79.23090 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 10.6 CFM (0.297m³/min) | 0.050 in H2O (12.4 Pa) | Ball | Tubeaxial | Auto Restart | 17.1dB(A) | 390 mW | 2300 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,008 : ¥81.31877 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 45.0 CFM (1.26m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB(A) | 1.62 W | 2700 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 1,000 : ¥81.31880 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 33.0 CFM (0.924m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB(A) | 1.01 W | 2600 RPM | 2 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - |