GF92251B1-000U-AE9 | |
---|---|
DigiKey Part Number | 259-1731-ND |
Manufacturer | |
Manufacturer Product Number | GF92251B1-000U-AE9 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.0dB(A) | |
Power (Watts) | 4.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.249 lb (112.94 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.86000 | ¥340.86 |
10 | ¥311.31000 | ¥3,113.10 |
25 | ¥299.48480 | ¥7,487.12 |
56 | ¥279.78179 | ¥15,667.78 |
112 | ¥258.10938 | ¥28,908.25 |
280 | ¥254.16861 | ¥71,167.21 |