DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : ¥4,434.58000 Box | Box | Active | 24VDC | Rectangular/Rounded - 226.8mm L x 262mm H (158mm Dia) | 130.0mm | - | - | Ball | Blower | PWM Control, Speed Sensor (Tach) | - | 100 W | 2200 RPM | 4 Wire Leads | IP42 | -13 ~ 140°F (-25 ~ 60°C) | CSA, UL | 6.2 lbs (2.8 kg) | |||
31 In Stock | 1 : ¥3,213.84000 Box | Box | Active | 24VDC | Rectangular/Rounded - 178mm L x 184mm H | 115.0mm | - | - | Ball | Blower | PWM Control, Speed Sensor (Tach) | - | 40 W | 2200 RPM | 4 Wire Leads | IP22 | -13 ~ 140°F (-25 ~ 60°C) | CSA, EAC, UL | 3.5 lbs (1.6 kg) |