G1G120-AB67-02 | ||
---|---|---|
DigiKey Part Number | 381-2398-ND | |
Manufacturer | ||
Manufacturer Product Number | G1G120-AB67-02 | |
Description | FAN BLOWER 178X115.0MM 24VDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 178mm L x 184mm H Ball 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 178mm L x 184mm H | |
Width | 115.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 40 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, EAC, UL | |
Weight | 3.5 lbs (1.6 kg) | |
Current Rating (Amps) | 1.9A | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,091.43000 | ¥3,091.43 |
10 | ¥2,847.36300 | ¥28,473.63 |
30 | ¥2,664.31467 | ¥79,929.44 |