DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,628 In Stock | 1 : ¥148.52000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | - | 18.0dB(A) | 900 mW | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.059 lb (26.76 g) | |||
293 In Stock | 1 : ¥161.15000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | - | 18.0dB(A) | 1 W | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.059 lb (26.76 g) | |||
1,732 In Stock | 1 : ¥185.65000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | - | 18.0dB(A) | 900 mW | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.059 lb (26.76 g) | |||
403 In Stock | 1 : ¥218.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.9 CFM (0.221m³/min) | - | Sintec | Tubeaxial | - | 29.0dB(A) | 1.6 W | 8100 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.059 lb (26.76 g) | |||
788 In Stock | 1 : ¥157.43000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 18.0dB(A) | 900 mW | 6000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.059 lb (26.76 g) | |||
1,285 In Stock | 1 : ¥210.16000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.9 CFM (0.221m³/min) | - | Sintec | Tubeaxial | - | 29.0dB(A) | 1.6 W | 8100 RPM | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.059 lb (26.76 g) | |||
234 In Stock | 1 : ¥211.65000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 18.0dB(A) | 900 mW | 6000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
144 In Stock | 1 : ¥225.76000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.9 CFM (0.221m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 29.0dB(A) | 1.7 W | 8100 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, UL, VDE | 0.06 lb (27.22 g) | |||
34 In Stock | 1 : ¥174.52000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 18.0dB(A) | 1 W | 6000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.06 lb (27.22 g) | |||
34 In Stock | 1 : ¥181.94000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 7.4 CFM (0.207m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 29.0dB(A) | 1 W | 7000 RPM | 3 Wire Leads | IP20 | -4 ~ 122°F (-20 ~ 50°C) | CE, CSA, UL, VDE | - | |||
0 In Stock Check Lead Time | 30 : ¥247.28700 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | - | Sintec | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | - | 800 mW | 6000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.9 CFM (0.165m³/min) | 0.165 in H2O (41.1 Pa) | Sleeve | Tubeaxial | - | 20.0dB(A) | 1 W | 6000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | - |