DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,215 In Stock | 1 : ¥35.62000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 29.0dB(A) | 540 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) | |||
8,210 In Stock | 1 : ¥46.75000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
4,185 In Stock | 1 : ¥34.00000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 7.7 CFM (0.216m³/min) | 0.070 in H2O (17.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.4dB(A) | 300 mW | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.073 lb (33.11 g) | |||
15,703 In Stock | 1 : ¥50.75000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 18.6 CFM (0.521m³/min) | 0.310 in H2O (77.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 38.1dB(A) | 1.32 W | 7200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.073 lb (33.11 g) |