DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
415 In Stock | 1 : ¥53.30000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 16.3 CFM (0.456m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 28.5dB(A) | 1.5 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.051 lb (23.13 g) | |||
12,442 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 21.2 CFM (0.594m³/min) | 0.169 in H2O (42.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.5dB(A) | 2.16 W | 4800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.062 lb (28.12 g) |