DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,235 In Stock | 1 : ¥116.89000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
619 In Stock | 1 : ¥122.75000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 11.5 CFM (0.322m³/min) | 0.359 in H2O (89.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 1.56 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
233 In Stock | 1 : ¥128.79000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 15.2 CFM (0.426m³/min) | 0.622 in H2O (155.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 2.52 W | 12000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.057 lb (25.85 g) | |||
4,536 In Stock | 1 : ¥114.17000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 6.4 CFM (0.179m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 28.0dB(A) | 1.56 W | 7700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.071 lb (32.21 g) | |||
2,129 In Stock | 1 : ¥122.75000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.5dB(A) | 3 W | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
0 In Stock Check Lead Time | 1 : ¥128.62000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 41.5dB(A) | 3 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
0 In Stock Check Lead Time | 1 : ¥135.59000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.5dB(A) | 1.92 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
0 In Stock 1,344 Factory Check Lead Time | 448 : ¥76.59487 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 9.5 CFM (0.266m³/min) | 0.272 in H2O (67.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 28.5dB(A) | 1.2 W | 7000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) |