DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
850 In Stock | 1 : ¥247.54000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 47.3 CFM (1.32m³/min) | 3.052 in H2O (760.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 61.0dB(A) | 19.9 W | 5750 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
933 In Stock 672 Factory | 1 : ¥222.04000 Tray | Tray | Active | 24VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 25.4 CFM (0.711m³/min) | 1.000 in H2O (249.1 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 52.0dB(A) | 9.6 W | 3600 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.353 lb (160.12 g) | |||
59 In Stock | 1 : ¥220.43000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.2mm L x 94.4mm H | 33.00mm | 28.9 CFM (0.809m³/min) | 1.129 in H2O (281.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 51.5dB(A) | 7.44 W | 3800 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.386 lb (175.09 g) |