DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,381 In Stock | 1 : ¥35.19000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
372 In Stock | 1 : ¥240.04000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 60.0 CFM (1.68m³/min) | 0.410 in H2O (102.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 4800 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.231 lb (104.78 g) | |||
192 In Stock | 1 : ¥47.35000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 24.0 CFM (0.672m³/min) | 0.070 in H2O (17.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 20.4dB(A) | 580 mW | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.165 lb (74.84 g) | |||
401 In Stock | 1 : ¥89.51000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 35.3 CFM (0.988m³/min) | 0.159 in H2O (39.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.0dB(A) | 1.92 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) |