CFM-8025V-120-204 | ||
---|---|---|
DigiKey Part Number | CFM-8025V-120-204-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-8025V-120-204 | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 24.0 CFM (0.672m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-8025V-120-204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 24.0 CFM (0.672m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 20.4dB(A) | |
Power (Watts) | 580 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.165 lb (74.84 g) | |
Current Rating (Amps) | 0.048A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.64000 | ¥49.64 |
10 | ¥48.00900 | ¥480.09 |
25 | ¥46.62160 | ¥1,165.54 |
50 | ¥43.84740 | ¥2,192.37 |
100 | ¥39.40680 | ¥3,940.68 |
250 | ¥38.85192 | ¥9,712.98 |
500 | ¥36.35424 | ¥18,177.12 |