Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥14,065.07000 Strip | - | Strip | Active | - | 12 | 1 | 13µs | Voltage - Buffered | No | SPI | Internal | 2.3V ~ 3.6V | 2.3V ~ 3.6V | ±4 (Max), ±0.7 (Max) | - | -55°C ~ 125°C | 10-CFlatpack | 10-CFlatpack | Surface Mount | ||
1 In Stock | 1 : ¥14,773.81000 Strip | - | Strip | Active | - | 16 | 1 | - | Voltage - Buffered | No | Serial | External, Internal | 2.2V ~ 3.6V | 2.2V ~ 3.6V | - | Sigma-Delta | -40°C ~ 85°C | 24-CFlatpack | 24-CFlatpack | Surface Mount |