RH-DAC1612K1 | |
---|---|
DigiKey Part Number | 497-RH-DAC1612K1-ND |
Manufacturer | |
Manufacturer Product Number | RH-DAC1612K1 |
Description | RAD-HARD HIGH RESOLUTION DAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-CFlatpack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-CFlatpack | |
Supplier Device Package | 24-CFlatpack | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,773.81000 | ¥14,773.81 |