Digital to Analog Converters (DAC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-CommsDAC™
Packaging
BulkTube
Number of Bits
1416
Settling Time
35ns (Typ)40µs
Output Type
Current - BufferedCurrent - Unbuffered
Differential Output
NoYes
Data Interface
ParallelSPI, DSP
Voltage - Supply, Analog
5V10.8V ~ 40V
Voltage - Supply, Digital
2.7V ~ 5.5V3V ~ 5.5V
INL/DNL (LSB)
±2.5, ±2-, ±1 (Max)
Architecture
Current SourceR-2R
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP-EP28-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24-TSSOP EP
AD5420AREZ
IC DAC 16BIT A-OUT 24TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥116.17000
Tube
-
Tube
Active
Not Verified
16
1
40µs
Current - Buffered
No
SPI, DSP
External, Internal
10.8V ~ 40V
2.7V ~ 5.5V
-, ±1 (Max)
R-2R
-40°C ~ 85°C
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
24-TSSOP-EP
Surface Mount
28-TSSOP
THS5671AIPW
IC DAC 14BIT A-OUT 28TSSOP
Texas Instruments
155
In Stock
1,097
Marketplace
1 : ¥165.18000
Tube
Bulk
Tube
Active
Not Verified
14
1
35ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
5V
3V ~ 5.5V
±2.5, ±2
Current Source
-40°C ~ 85°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.