AD5311RBRMZ | ||
---|---|---|
DigiKey Part Number | 505-AD5311RBRMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5311RBRMZ | |
Description | IC DAC 10BIT V-OUT 10MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 1 10-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5311RBRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥29.40600 | ¥294.06 |
50 | ¥27.79680 | ¥1,389.84 |
100 | ¥24.09120 | ¥2,409.12 |
250 | ¥22.85548 | ¥5,713.87 |
500 | ¥20.50810 | ¥10,254.05 |
1,000 | ¥17.29595 | ¥17,295.95 |
2,500 | ¥16.43114 | ¥41,077.85 |
5,000 | ¥15.81344 | ¥79,067.20 |