Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥102.53000 Tube | Tube | Active | Not Verified | 10 | 1 | 35ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 5V | 3V ~ 5.5V | ±0.5, ±0.25 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | |||
26 In Stock | 1 : ¥766.59000 Tube | - | Tube | Active | Not Verified | 12 | 8 | 550ns (Typ) | Current - Unbuffered | Yes | SPI | External | 5V | 5V | ±0.5 (Max), ±0.9 (Max) | R-2R | -40°C ~ 85°C | 44-LCC (J-Lead) | 44-PLCC (16.59x16.59) | Surface Mount |