AD7568BPZ | ||
---|---|---|
DigiKey Part Number | AD7568BPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7568BPZ | |
Description | IC DAC 12BIT A-OUT 44PLCC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 8 44-PLCC (16.59x16.59) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7568BPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 550ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥766.59000 | ¥766.59 |
10 | ¥727.03600 | ¥7,270.36 |
25 | ¥707.25480 | ¥17,681.37 |
100 | ¥657.79690 | ¥65,779.69 |