CS5381K-KSZ | ||
---|---|---|
DigiKey Part Number | 598-CS5381K-KSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | CS5381K-KSZ | |
Description | IC 120DB 192KHZ MULTI-BIT ADC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 24-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 216k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | I2S | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.90000 | ¥306.90 |
10 | ¥286.31700 | ¥2,863.17 |
31 | ¥274.31645 | ¥8,503.81 |
124 | ¥248.60073 | ¥30,826.49 |
279 | ¥240.02817 | ¥66,967.86 |