Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
291 In Stock | 1 : ¥64.69000 Tube | Tube | Active | Not Verified | 12 | 2 | 4.5µs | Voltage - Buffered | No | SPI, DSP | External, Internal | 5V | 5V | ±0.5, ±0.25 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
334 In Stock | 1 : ¥220.83000 Tube | - | Tube | Active | Not Verified | 12 | 8 | 7µs | Voltage - Buffered | No | SPI | External, Internal | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | ±2, ±0.5 | String DAC | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥466.37000 Tube | - | Tube | Active | Not Verified | 16 | 4 | 900ns (Typ) | Current - Unbuffered | No | SPI | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |